Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,377 In Stock | 1 : $2.14000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
194 In Stock | 1 : $2.26000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
8,198 In Stock | 1 : $1.89000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Board Lock, Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
235 In Stock | 1 : $3.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | - | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
848 In Stock | 1 : $3.53000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
24 In Stock | 1 : $2.94000 Tray | Tariff may apply if shipping to the United States | Tray | Obsolete | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Board Lock, Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C |