Circular Connector Assemblies

Results: 3
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111001051-000
T4111002081-000
CONN RCPT MALE 8POS GOLD SCREW
TE Connectivity AMP Connectors
955
In Stock
1 : $10.47000
Bulk
Bulk
Active
Receptacle, Male Pins
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
2A
30V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4113002081-000
T4113002081-000
CONN RCPT MALE 8POS GOLD SCREW
TE Connectivity AMP Connectors
592
In Stock
1 : $10.70000
Bulk
Bulk
Active
Receptacle, Male Pins
8
M12-8
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
2A
30V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4111001081-000
T4111001081-000
CONN RCPT MALE 8POS GOLD SCREW
TE Connectivity AMP Connectors
84
In Stock
1 : $10.32000
Bulk
Bulk
Active
Receptacle, Male Pins
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
2A
30V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.