Circular Connector Assemblies

Results: 8
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolderSolder Cup
Shell Material
BrassCopper Alloy
Color
Black, SilverSilver
Material Flammability Rating
-UL94 V-0
Features
-Backshell
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4130012051-000
T4130012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
TE Connectivity AMP Connectors
4,549
In Stock
1 : $7.84000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4140012051-000
T4140012051-000
CONN RCPT MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
4,369
In Stock
1 : $7.84000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4111001051-000
T4111001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
2,887
In Stock
1 : $8.30000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4111002051-000
T4111002051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
1,657
In Stock
1 : $8.50000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4113001051-000
T4113001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
142
In Stock
1 : $8.54000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4142012051-000
T4142012051-000
CONN RCPT MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
202
In Stock
1 : $5.51000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4132012051-000
T4132012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
TE Connectivity AMP Connectors
1,314
In Stock
1 : $7.84000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4113002051-000
T4113002051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $8.61000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
Showing
of 8

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.