Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : $15.94200 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 14 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 3A | 333V | - | -20°C ~ 120°C | |||
0 In Stock Check Lead Time | 20 : $15.94200 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 14 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 3A | 333V | - | -20°C ~ 120°C | |||
0 In Stock Check Lead Time | 20 : $15.94200 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 14 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 3A | 333V | - | -20°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : $26.28000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 14 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 3A | 333V | - | -20°C ~ 120°C |