Circular Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
XS5C-D5S9
XS5C-D5S9
CONN RCPT FMALE 5POS GOLD SCREW
Omron Automation and Safety
41
In Stock
1 : $19.04000
Tray
-
Tray
Active
Receptacle, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
250VDC
0.236" ~ 0.276" (6.00mm ~ 7.00mm)
-25°C ~ 70°C
XS5C-D5S9
XS5C-D5S3
CONN RCPT FMALE 5POS GOLD SCREW
Omron Automation and Safety
1
In Stock
1 : $22.93000
Tray
-
Tray
Active
Receptacle, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
250VDC
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
-25°C ~ 70°C
XS5C-D5S9
XS5C-D5S5
CONN RCPT FMALE 5POS GOLD SCREW
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $26.44000
Tray
-
Tray
Active
Receptacle, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
250VDC
0.118" ~ 0.157" (3.00mm ~ 4.00mm)
-25°C ~ 70°C
XS5C-D5S9
XS5C-D5S7
CONN RCPT FMALE 5POS GOLD SCREW
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $26.44000
Tray
-
Tray
Active
Receptacle, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
250VDC
0.276" ~ 0.315" (7.00mm ~ 8.00mm)
-25°C ~ 70°C
XS5C-D5S9
XS5C-D5S1
CONN RCPT FMALE 5POS GOLD SCREW
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $27.23000
Bulk
-
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
250VDC
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
-25°C ~ 70°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.