Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : $6.91000 Bulk | Bulk | Last Time Buy | Receptacle, Male Pins | 10 | 21-10 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 10A | 250VAC, 350VDC | - | -25°C ~ 85°C | |||
0 In Stock | 53 : $7.10887 Bulk | Bulk | Last Time Buy | Receptacle, Male Pins | 10 | 21-10 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp | - | 10A | 250VAC, 350VDC | 0.551" (14.00mm) | -25°C ~ 85°C |