Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
SRCN2A21-16S
SRCN2A21-16S
CONN RCPT FMALE 16P SOLDER CUP
JAE Electronics
124
In Stock
1 : $7.55000
Bulk
Bulk
Active
Receptacle, Female Sockets
16
21-16
-
Panel Mount
Flange
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Silver
Silver
-
UL94 V-0
-
-
5A
250VAC, 350VDC
-
-25°C ~ 85°C
SRCN1A21-16S
SRCN1A21-16S
CONN RCPT FMALE 16P SOLDER CUP
JAE Electronics
38
In Stock
1 : $14.28000
Bulk
Bulk
Active
Receptacle, Female Sockets
16
21-16
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Silver
Silver
-
UL94 V-0
Backshell, Cable Clamp
-
5A
250VAC, 350VDC
0.551" (14.00mm)
-25°C ~ 85°C
CONN RCPT FMALE 16 POS
SRCN2A21-16S-TH-N
CONN RCPT FMALE 16 POS
JAE Electronics
0
In Stock
Check Lead Time
26 : $14.45000
Bulk
Bulk
Active
Receptacle, Female Sockets
16
21-16
-
-
-
-
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
-
-
-
UL94 V-0
-
-
-
-
-
-25°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.