Circular Connector Assemblies

Results: 2
Termination
CrimpSolder Cup
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3C4FX
EN3C4FX
CONN PLUG FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
3,211
In Stock
1 : $12.53000
Bulk
Bulk
Active
Plug, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
EN3C4FCX
EN3C4FCX
CONN PLUG FMALE 4POS GOLD CRIMP
Switchcraft Inc.
11
In Stock
1 : $11.21000
Bulk
Bulk
Active
Plug, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.