Circular Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
LF WBR
LF13WBR-20S
CONN RCPT FMALE 20P SOLDER CUP
Hirose Electric Co Ltd
61
In Stock
1 : $16.66000
Tray
-
Tray
Active
Receptacle, Female Sockets
20
13
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Bayonet Lock
Keyed
Metal
Zinc Alloy
Nickel
Gold
Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
-
-
2A
30VAC, 42VDC
-
-25°C ~ 85°C
LF13WBRB-20S
LF13WBRB-20S
CONN RCPT FMALE 20P SOLDER CUP
Hirose Electric Co Ltd
68
In Stock
1 : $28.76000
Bulk
-
Bulk
Active
Receptacle, Female Sockets
20
13
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Metal
Zinc Alloy
Nickel
Gold
Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
-
-
2A
30VAC, 42VDC
-
-25°C ~ 85°C
LF WBJ
LF13WBJ-20S
CONN JACK FMALE 20P SOLDER CUP
Hirose Electric Co Ltd
29
In Stock
1 : $25.21000
Tray
-
Tray
Active
Jack, Female Sockets
20
13
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Metal
Zinc Alloy
Nickel
Gold
Brown, Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Clamp, Strain Relief
Shielded
2A
30VAC, 42VDC
-
-25°C ~ 85°C
CONN RCPT FMALE 20POS GOLD SLDR
LF13WBR-20SD
CONN RCPT FMALE 20POS GOLD SLDR
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
50 : $15.70540
Bulk
-
Bulk
Active
Receptacle, Female Sockets
20
13
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder
Bayonet Lock
Keyed
Metal
Zinc Alloy
Nickel
Gold
Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
-
-
2A
30VAC, 42VDC
-
-25°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.