Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : $19.37000 Bag | Bag | Active | Plug, Female Sockets | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $17.11900 Bag | Bag | Active | Plug, Female Sockets | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C |