Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
ECG.2B.306.CLL
ECG.2B.306.CLL
CONN RCPT FMALE 6P GOLD SLDR CUP
LEMO
238
In Stock
1 : $55.91000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
306
-
Panel Mount
Front and Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
12A
-
-
-55°C ~ 250°C
EGG.2B.306.CLL
EGG.2B.306.CLL
CONN RCPT FMALE 6P GOLD SLDR CUP
LEMO
11
In Stock
1 : $54.06000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
306
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
12A
-
-
-55°C ~ 250°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.