Circular Connector Assemblies

Results: 6
Termination
CrimpSolder Cup
Cable Opening
0.090" ~ 0.140" (2.29mm ~ 3.56mm)0.150" ~ 0.170" (3.81mm ~ 4.32mm)0.180" ~ 0.200" (4.57mm ~ 5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
16282-3SG-311
16282-3SG-311
CONN PLUG FMALE 3P GOLD SLDR CUP
Conxall/Switchcraft
1,078
In Stock
1 : $11.24000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
16282-3SG-318
16282-3SG-318
CONN PLUG FMALE 3P GOLD SLDR CUP
Conxall/Switchcraft
65
In Stock
1 : $11.24000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
-40°C ~ 85°C
16282-3SG-311
16282-3SG-315
CONN PLUG FMALE 3P GOLD SLDR CUP
Conxall/Switchcraft
77
In Stock
1 : $11.24000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 85°C
16280-3SG-311
16280-3SG-311
CONN PLUG FMALE 3POS GOLD CRIMP
Conxall/Switchcraft
100
In Stock
1 : $5.98000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
CONN PLUG FMALE 3POS GOLD CRIMP
16280-3SG-318
CONN PLUG FMALE 3POS GOLD CRIMP
Conxall/Switchcraft
100
In Stock
1 : $8.50000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
-40°C ~ 85°C
16280-3SG-315
16280-3SG-315
CONN PLUG FMALE 3POS GOLD CRIMP
Conxall/Switchcraft
1
In Stock
1 : $8.50000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 85°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.