Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : $49.66000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
329 In Stock | 1 : $54.43000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
60 In Stock | 1 : $66.48000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
19 In Stock | 1 : $46.50000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
51 In Stock | 1 : $47.10000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
52 In Stock | 1 : $49.66000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
42 In Stock | 1 : $49.66000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
21 In Stock | 1 : $61.36000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : $50.24000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.283" ~ 0.299" (7.20mm ~ 7.60mm) | -55°C ~ 250°C | |||
12 In Stock | 1 : $54.43000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
15 In Stock | 1 : $54.99000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.283" ~ 0.299" (7.20mm ~ 7.60mm) | -55°C ~ 250°C | |||
3 In Stock | 1 : $66.48000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : $66.48000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $49.66000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
3 In Stock | 1 : $46.50000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $54.43000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $54.99000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $43.23000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $43.23000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $43.23000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $43.23000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $43.23000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $43.23000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $43.84000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : $46.46000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C |