Circular Connector Assemblies

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGG.0B.302.CLAD56
FGG.0B.302.CLAD42
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
132
In Stock
1 : $35.71000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
-55°C ~ 250°C
FAG.0B.302.CLA
FAG.0B.302.CLA
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
0
In Stock
137
Marketplace
Check Lead Time
1 : $23.99000
Bulk
1 : $31.34000
Box
Bulk
Box
Active
Plug, Male Pins
2
302
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
10A
-
-
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD42Z
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
51
In Stock
1 : $36.05000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD52Z
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
14
In Stock
1 : $36.05000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD52
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
71
In Stock
Active
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.169" ~ 0.205" (4.30mm ~ 5.20mm)
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD56
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
20
In Stock
1 : $35.71000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.209" ~ 0.220" (5.30mm ~ 5.60mm)
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD21
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
6
In Stock
1 : $35.71000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.055" ~ 0.087" (1.40mm ~ 2.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.0B.302.CYCD42
CONN PLUG MALE 2POS GOLD CRIMP
LEMO
46
In Stock
1 : $36.36000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Crimp
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.0B.302.CLAZ
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
Active
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell, No Collet
Shielded
10A
-
-
-55°C ~ 250°C
Showing
of 9

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.