Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : $13.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 8-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7A | 250VAC/DC | - | -40°C ~ 105°C | |||
20 In Stock | 1 : $34.79000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C | |||
47 In Stock | 1 : $28.61000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | 14-19 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 125°C | |||
100 In Stock | 1 : $16.27000 Box | Box | Active | Plug, Male Pins | 8 | M16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 7A | 32V | 0.335" ~ 0.413" (8.50mm ~ 10.50mm) | -40°C ~ 100°C | |||
50 In Stock | 1 : $19.69000 Box | Box | Active | Receptacle, Female Sockets | 19 | M16-19 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 32V | - | -40°C ~ 100°C | |||
200 In Stock | 1 : $6.03000 Box | Box | Active | Receptacle, Male Pins | 1 (Power) | - | - | Panel Mount | Flange | Crimp | Latch Lock | Keyed | Plastic | Thermoplastic | - | - | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 25A | 500V | 0.190" ~ 0.240" (4.83mm ~ 6.10mm) | -55°C ~ 125°C | |||
300 In Stock | 1 : $8.62000 Box | Box | Active | Receptacle, Male Pins | 1 (Power) | - | - | Through Hole, Right Angle | - | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Nickel | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Board Lock | Unshielded | 60A | 500V | - | -55°C ~ 125°C | |||
13 In Stock | 1 : $39.41000 Bulk | Bulk | Active | Receptacle, Female Sockets | 23 | 18-23 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
79 In Stock | 1 : $15.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 10-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Guide | Unshielded | 13A | 500VAC/DC | - | -40°C ~ 125°C | |||
50 In Stock | 1 : $20.34000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock | Unshielded | 13A | 500VAC/DC | - | -40°C ~ 125°C | |||
39 In Stock | 1 : $54.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 32 | 18-32 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 125°C | |||
50 In Stock | 1 : $8.52000 Box | Box | Active | Receptacle, Female Sockets | 7 | M16-7 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 7A | 32V | - | -40°C ~ 100°C | |||
100 In Stock | 1 : $15.27000 Box | Box | Active | Plug, Male Pins | 3 | M16-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 10A | 150V | 0.335" ~ 0.413" (8.50mm ~ 10.50mm) | -40°C ~ 100°C | |||
500 In Stock | 1 : $3.76000 Box | Box | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
50 In Stock | 1 : $8.16000 Box | Box | Active | Receptacle, Female Sockets | 4 | M16-4 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | 150V | - | -40°C ~ 100°C | |||
100 In Stock | 1 : $8.31000 Box | Box | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | 150V | - | -40°C ~ 100°C | |||
100 In Stock | 1 : $8.39000 Box | Box | Active | Receptacle, Female Sockets | 5 | M16-5 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 7A | 100V | - | -40°C ~ 100°C | |||
50 In Stock | 1 : $14.18000 Box | Box | Active | Receptacle, Female Sockets | 12 | M16-12 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 32V | - | -40°C ~ 100°C | |||
100 In Stock | 1 : $15.05000 Box | Box | Active | Plug, Male Pins | 3 | M16-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 10A | 150V | 0.335" ~ 0.413" (8.50mm ~ 10.50mm) | -40°C ~ 100°C | |||
100 In Stock | 1 : $15.33000 Box | Box | Active | Plug, Male Pins | 5 | M16-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 7A | 32V | 0.335" ~ 0.413" (8.50mm ~ 10.50mm) | -40°C ~ 100°C | |||
100 In Stock | 1 : $15.68000 Box | Box | Active | Plug, Male Pins | 5 | M16-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 7A | 100V | 0.157" ~ 0.335" (4.00mm ~ 8.50mm) | -40°C ~ 100°C | |||
100 In Stock | 1 : $15.77000 Box | Box | Active | Receptacle, Female Sockets | 14 | M16-14 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 32V | - | -40°C ~ 100°C | |||
50 In Stock | 1 : $16.30000 Box | Box | Active | Plug, Male Pins | 12 | M16-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 3A | 32V | 0.157" ~ 0.335" (4.00mm ~ 8.50mm) | -40°C ~ 100°C | |||
8 In Stock | 1 : $23.58000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | 14-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
100 In Stock | 1 : $8.23000 Box | Box | Active | Receptacle, Female Sockets | 5 | M16-5 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 7A | 32V | - | -40°C ~ 100°C |