Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,066 In Stock | 1 : $32.66000 Bulk | - | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
177 In Stock | 1 : $50.84000 Bulk | - | Bulk | Active | Standard | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
7 In Stock | 1 : $54.03000 Bulk | - | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | - | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
6 In Stock | 1 : $36.80000 Bulk | - | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Copper Alloy | Silver | - | IP67 - Dust Tight, Waterproof | Shielded |