Circular Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock 1,016 Factory | 1 : $31.70000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M8 | 4 | 3 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
69 In Stock | 1 : $87.39000 Bulk | Bulk | Active | Distributor Y-Shaped | Female Sockets | Male Pins (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
159 In Stock | 1 : $14.43000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 3 | 3 | Free Hanging (In-Line) | - | Threaded | Polyamide (PA), Nylon | Blue | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
130 In Stock | 1 : $15.13000 Bulk | Bulk | Active | Standard | Male Pins | Male Pins | M12 | M12 | 5 | 5 | Free Hanging (In-Line) | - | Threaded | Thermoplastic | - | - | IP68 - Dust Tight, Waterproof | Unshielded | |||
3 In Stock 209 Marketplace 104 Factory | 1 : $17.81000 Bulk 1 : $11.16000 Bulk 10 : $10.31000 Bulk | Bulk Bulk Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Polybutylene Terephthalate (PBT) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
91 In Stock | 1 : $31.06000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
92 In Stock | 1 : $19.90000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | - | Coupling Nut | IP68 - Dust Tight, Waterproof | Unshielded | |||
47 In Stock | 1 : $28.78000 Bulk | Bulk | Active | Distributor T-Shaped | Male Pins | Female Sockets (1), Male Pins (1) | M12 | M12 | 12 | 12 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | - | Coupling Nut | IP68 - Dust Tight, Waterproof | Unshielded | |||
11 In Stock | 1 : $82.94000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
98 In Stock | 1 : $27.06000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Red | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : $19.88000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | - | Coupling Nut | IP68 - Dust Tight, Waterproof | Unshielded |