Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $67.41000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M22 | M35 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
8 In Stock | 1 : $32.25000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M22 | M22 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | Black, Yellow | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
14 In Stock | 1 : $29.24000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M22 | M22 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | Black, Yellow | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
24 In Stock | 1 : $28.48000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M22 | M22 | 3 | 3 (2) | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | Black, Yellow | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
10 In Stock | 1 : $68.71000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M22 | M35 | 3 | 3 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
24 In Stock | 1 : $81.33000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M35 | M35 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
35 In Stock | 1 : $68.71000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M35 | M35 | 3 | 3 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock | 1 : $30.57000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock | 10 : $34.05200 Bag | Bag | Active | Standard | Male Pins | Female Sockets | M35 | M22 | 4 | 4 | Free Hanging (In-Line) | - | Threaded | Thermoplastic | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock | 10 : $34.05200 Bag | Bag | Active | Standard | Male Pins | Female Sockets | M35 | M22 | 3 | 3 | Free Hanging (In-Line) | - | Threaded | Thermoplastic | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded |