Results: 0
Manufacturer
Amphenol Aerospace OperationsAmphenol Air LBAmphenol Alden Products CompanyAmphenol AudioAmphenol Industrial OperationsAmphenol Interconnect IndiaAmphenol LimitedAmphenol PCDAmphenol RFAmphenol Sine Systems CorpAmphenol Tuchel IndustrialBERNIER Connect
Series
-*06F51.5mm/2.5mm System201201M1201M4201M7201M8201M9202M0202M1
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-BackshellBackshell, AdapterBackshell, Anti-DecouplingBackshell, BandingBackshell, Cable AdapterBackshell, Cable ClampBackshell, Conduit AdapterBackshell, E NutBackshell, GroundingBackshell, Heat Shrink AdapterBackshell, Saddle Clamp AdapterCable ClampCable Clamp, Adapter
Cable Opening
0.055" ~ 0.125" (1.40mm ~ 3.18mm)0.055" ~ 0.188" (1.40mm ~ 4.78mm)0.060" ~ 0.130" (1.52mm ~ 3.30mm)0.062" ~ 0.125" (1.57mm ~ 3.18mm)0.079" ~ 0.236" (2.00mm ~ 6.00mm)0.094" ~ 0.203" (2.39mm ~ 5.16mm)0.094" ~ 0.302" (2.39mm ~ 7.67mm)0.095" ~ 0.250" (2.41mm ~ 6.35mm)0.098" ~ 0.234" (2.49mm ~ 5.94mm)0.100" ~ 0.230" (2.54mm ~ 5.84mm)0.118" ~ 0.236" (3.00mm ~ 6.00mm)0.118" ~ 0.276" (3.00mm ~ 7.00mm)
Diameter - Outside
0.350" (8.89mm)0.400" (10.16mm)0.415" (10.54mm)0.465" (11.80mm)0.470" (11.94mm)0.530" (13.46mm)0.540" (13.72mm)0.562" (14.27mm)0.570" (14.48mm)0.578" (14.68mm)0.583" (14.81mm)0.590" (14.99mm)
Shell Size - Insert
1233, 103, 6, 945677, 127, 12, 12S7, 9
Thread Size
0.803-36 UNS-2B0.812-20 UNEF0.936-20 UNEF-2B0.938-20 UNEF1 1/16-18 UNEF1 1/16-18 UNEF-2B1 1/2-18 UNEF1 1/2-18 UNEF-2A1 1/2-28 UNEF1 1/4-18 UNEF1 1/4-18 UNEF-2B1 1/4-28 UN-2B
Cable Exit
30°45°45°, 90°, 180°90°105°180°-
Primary Material
-CompositeMetalPlasticPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)
Material
-Aluminum AlloyAluminum Alloy, BrassAluminum Alloy, Brass, Zinc AlloyAluminumBrassBrass, Zinc AlloyCompositeElastomer, Fluid ResistantMetalNickel Aluminum BronzeNylon
Plating
-AnodizedBlack ChromateBlack Epoxyurhetanic VarnishBlack Zinc CobaltBlack Zinc NickelBright CadmiumCadmium NickelCadmium over Electroless NickelCadmiumChromateChrome
Shielding
-ShieldedUnshielded
Color
-BlackBlack, GrayBlack, SilverBlueClearGoldGrayGreenOlive DrabOliveRedSilverWhite
Features
-Adapter, Bushing, Clamp Screws, WasherBandstrapBushingBushing, Clamp ScrewsBushing, Clamp Screws, WashersBushing, SleeveCable GlandCable Gland, Clamp Screws, WashersChain Attachment, Tinel LockClamp Inserts, Clamp ScrewsClamp Screws
Ingress Protection
-Environment ResistantIP40IP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, WaterproofIP69K - Dust Tight, High Temp Water Jets, WaterproofWater ResistantWaterproofWeatherproof
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.