Backshells and Cable Clamps

Results: 4
Packaging
BagBox
Cable Opening
0.453" (11.51mm)0.703" (17.86mm)
Diameter - Outside
0.950" (24.13mm)1.125" (28.58mm)1.131" (28.73mm)
Shell Size - Insert
1317
Thread Size
3/4-20 UNEF15/16-20 UNEF
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Opening
Diameter - Outside
Shell Size - Insert
Thread Size
Cable Exit
Material
Plating
Shielding
Color
Features
Ingress Protection
206966-9
206966-9
CONN BACKSH W/CLMP SZ13 3/4-20
TE Connectivity AMP Connectors
4,008
In Stock
1 : $7.73000
Box
Box
Active
Backshell, Cable Clamp
0.453" (11.51mm)
0.950" (24.13mm)
13
3/4-20 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
206322
207008-6
CONN BACKSH W/CLMP SZ13 3/4-20
TE Connectivity AMP Connectors
565
In Stock
1 : $9.32000
Box
Box
Active
Backshell, Cable Clamp
0.703" (17.86mm)
1.131" (28.73mm)
13
3/4-20 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
206070-8
206070-8
CONN BCKSH W/CLMP SZ17 15/16-20
TE Connectivity AMP Connectors
15,888
In Stock
1 : $10.93000
Bag
Bag
Active
Backshell, Cable Clamp
0.453" (11.51mm)
1.125" (28.58mm)
17
15/16-20 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
206966
206966-7
CONN BACKSH W/CLMP SZ13 3/4-20
TE Connectivity AMP Connectors
8,546
In Stock
1 : $11.04000
Bag
Bag
Active
Backshell, Cable Clamp
0.453" (11.51mm)
0.950" (24.13mm)
13
3/4-20 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
Showing
of 4

Backshells and Cable Clamps


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, backshell and cable clamp components are respectively used to cover the non-mating end of the connector and to provide strain relief for attached cabling.