Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,148 In Stock | 1 : $16.59000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
399 In Stock | 1 : $21.95000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
8 In Stock | 1 : $28.42000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
0 In Stock Check Lead Time | 25 : $17.75440 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - |