GES High Voltage Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 Marketplace | 5 : $21.73000 Bag | Bag | Active | Receptacle, Female Pins | 1 | - | - | Free Hanging (In-Line); Panel Mount | Brackets | Crimp, Solder | Snap In, Latch Holder | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | IP20 | UL94 V-0 | Heat Shrink, High Voltage Connector | Unshielded | 13A | 13000VDC | 0.157" (4.00mm) | |||
48 Marketplace | 5 : $21.73000 Bag | Bag | Active | Plug, Male Pins | 1 | - | - | Free Hanging (In-Line), Cable Mount | - | Crimp, Solder | Latch Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | IP20 | UL94 V-0 | Heat Shrink, High Voltage Connector | Unshielded | 13A | 13000VDC | 0.157" (4.00mm) | |||
61 Marketplace | 2 : $39.29000 Bag | Bag | Active | Receptacle, Female Pins | 2 | - | - | Free Hanging (In-Line); Panel Mount | Brackets | Crimp, Solder | Snap In, Latch Holder | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | IP20 | UL94 V-0 | Heat Shrink, High Voltage Connector | Unshielded | 13A | 13000VDC | 0.157" (4.00mm) | |||
20 Marketplace | 2 : $39.29000 Bag | Bag | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line), Cable Mount | - | Crimp, Solder | Latch Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | IP20 | UL94 V-0 | Heat Shrink, High Voltage Connector | Unshielded | 13A | 13000VDC | 0.157" (4.00mm) | |||
34 Marketplace | 2 : $54.99000 Bag | Bag | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line), Cable Mount | - | Crimp, Solder | Latch Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | IP20 | UL94 V-0 | Heat Shrink, High Voltage Connector | Unshielded | 13A | 13000VDC | 0.157" (4.00mm) | |||
34 Marketplace | 2 : $54.99000 Bag | Bag | Active | Receptacle, Female Pins | 3 | - | - | Free Hanging (In-Line); Panel Mount | Brackets | Crimp, Solder | Snap In, Latch Holder | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | IP20 | UL94 V-0 | Heat Shrink, High Voltage Connector | Unshielded | 13A | 13000VDC | 0.157" (4.00mm) | |||
19 Marketplace | 1 : $56.49000 Bag | Bag | Active | Receptacle, Female Pins | 6 | - | - | Panel Mount | Rear Side Nut | Crimp, Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | High Voltage Connector | Shielded | 4.5A | 5000VDC | 0.063" (1.60mm) | |||
11 Marketplace | 1 : $87.43000 Bag | Bag | Active | Plug, Male Pins | 6 | - | - | - | - | Crimp, Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | High Voltage Connector, Strain Relief | Shielded | 4.5A | 5000VDC | 0.063" (1.60mm) | |||
17 Marketplace | 1 : $114.00000 Bag | Bag | Active | Receptacle, Female Pins | 1 | - | - | Panel Mount | Flange | Solder, Screw | Threaded | - | Metal | Brass | Nickel | Silver | Silver | IP50 - Dust Protected | UL94 V-0 | Cable Gland, High Voltage Connector | Shielded | 30A | 30000VDC | - | |||
14 Marketplace | 1 : $118.79000 Bag | Bag | Active | Plug, Male Pins | 1 | - | - | - | - | Solder | Threaded | - | Metal | Brass | Nickel | Silver | Silver | IP50 - Dust Protected | UL94 V-0 | Cable Gland, High Voltage Connector | Shielded | 30A | 30000VDC | 0.256" (6.50mm) | |||
2 Marketplace | 1 : $249.55000 Bag | Bag | Active | Plug, Male Pins | 1 | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Metal | Brass | Nickel | Silver | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | High Voltage Connector, Strain Relief | Shielded | 30A | 50000VDC | 0.551" (14.00mm) | |||
2 Marketplace | 1 : $262.85000 Bag | Bag | Active | Receptacle, Female Pins | 1 | - | - | Panel Mount | Rear Side Nut | Solder, Screw | Threaded | - | Metal | Brass | Nickel | Silver | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | High Voltage Connector, Strain Relief | Shielded | 30A | 50000VDC | - |