Showing
1 - 25
of 138
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
23002111-02
23002111-02
CONN PLUG MALE 2POS SOLDER CUP
Chogori Technologies Inc.
285
In Stock
1 : $9.06000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-Solder CupThreadedKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP68 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
23002211-02
23002211-02
CONN PLUG FMALE 2POS SOLDER CUP
Chogori Technologies Inc.
194
In Stock
1 : $9.98000
Bulk
Bulk
ActivePlug, Female Sockets2--Free Hanging (In-Line)-Solder CupThreadedKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP68 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
23002231-02
23002231-02
CONN PLUG FMALE 2POS SOLDER CUP
Chogori Technologies Inc.
178
In Stock
1 : $11.09000
Bulk
Bulk
ActivePlug, Female Sockets2--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlack, BlueIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
24003131-02
24003131-02
CONN PLUG MALE 3POS SOLDER CUP
Chogori Technologies Inc.
189
In Stock
1 : $11.26000
Bulk
Bulk
ActivePlug, Male Pins3--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlack, BlueIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.413" (6.50mm ~ 10.50mm)-45°C ~ 105°C
23003131-0x
23003131-02
CONN PLUG MALE 3POS SOLDER CUP
Chogori Technologies Inc.
274
In Stock
1 : $11.35000
Bulk
Bulk
ActivePlug, Male Pins3--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlack, BlueIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
PWC-03BFFA-LL7002
PWC-03BFFA-LL7002
CONN PLUG FMALE 3P GOLD SLDR CUP
Amphenol LTW
799
In Stock
1 : $11.41000
Bulk
Bulk
ActivePlug, Female Sockets3--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticPolyamide (PA), Nylon, Glass Filled-Gold-IP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-20A---40°C ~ 105°C
CC-03BFFA-LL7001
CC-03BFFA-LL7001
CONN PLUG FMALE 3P GOLD SLDR CUP
Amphenol LTW
104
In Stock
1 : $11.82000
Bulk
Bulk
ActivePlug, Female Sockets3C-Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlackIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A---40°C ~ 105°C
CONN PLUG MALE 3POS GOLD SCREW
CC-03BFMB-QL8APP
CONN PLUG MALE 3POS GOLD SCREW
Amphenol LTW
570
In Stock
1 : $16.29000
Bulk
Bulk
ActivePlug, Male Pins3 (2 Power + PE)C-Free Hanging (In-Line)-ScrewPush-PullKeyedPlasticThermoplastic-GoldBlackIP68 - Dust Tight, WaterproofUL94 V-0BackshellUnshielded20A300VAC/DC0.236" ~ 0.472" (6.00mm ~ 12.00mm)-40°C ~ 105°C
CC-03BFFB-QL8APP
CC-03BFFB-QL8APP
CONN PLUG FMALE 3POS GOLD SCREW
Amphenol LTW
112
In Stock
1 : $16.42000
Bulk
Bulk
ActivePlug, Female Sockets3 (2 Power + PE)C-Free Hanging (In-Line)-ScrewPush-PullKeyedPlasticThermoplastic-GoldBlackIP68 - Dust Tight, WaterproofUL94 V-0BackshellUnshielded20A300VAC/DC0.236" ~ 0.472" (6.00mm ~ 12.00mm)-40°C ~ 105°C
23002411-02
23002411-02
CONN RCPT FMALE 2POS SOLDER CUP
Chogori Technologies Inc.
374
In Stock
1 : $8.21000
Bulk
Bulk
ActiveReceptacle, Female Sockets2--Free Hanging (In-Line)-Solder CupThreadedKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP68 - Dust Tight, Waterproof-BackshellUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
23003311-02
23003311-02
CONN RCPT MALE 3POS SOLDER CUP
Chogori Technologies Inc.
255
In Stock
1 : $8.90000
Bulk
Bulk
ActiveReceptacle, Male Pins3--Free Hanging (In-Line)-Solder CupThreadedKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP68 - Dust Tight, Waterproof-BackshellUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
DC-03BFMA-QL8SPP
DC-03BFMA-QL8SPP
CONN PLUG MALE 3POS GOLD CRIMP
Amphenol LTW
485
In Stock
1 : $9.57000
Bulk
Bulk
ActivePlug, Male Pins3 (Power)D-Free Hanging (In-Line)-CrimpPush-PullKeyedPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlackIP68 - Dust Tight, WaterproofUL94 V-0Backshell, Strain ReliefUnshielded20A---20°C ~ 105°C
24002131-02
24002131-02
CONN PLUG MALE 2POS SOLDER CUP
Chogori Technologies Inc.
290
In Stock
1 : $10.60000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlack, BlueIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.413" (6.50mm ~ 10.50mm)-45°C ~ 105°C
24002231-02
24002231-02
CONN PLUG FMALE 2POS SOLDER CUP
Chogori Technologies Inc.
128
In Stock
1 : $11.42000
Bulk
Bulk
ActivePlug, Female Sockets2--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlack, YellowIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.413" (6.50mm ~ 10.50mm)-45°C ~ 105°C
23003231-0x
23003231-02
CONN PLUG FMALE 3POS SOLDER CUP
Chogori Technologies Inc.
119
In Stock
1 : $12.83000
Bulk
Bulk
ActivePlug, Female Sockets3--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlack, BlueIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
CC-03BMFB-QL8APP
CC-03BMFB-QL8APP
CONN RCPT FMALE 3POS GOLD SCREW
Amphenol LTW
102
In Stock
1 : $15.38000
Bulk
Bulk
ActiveReceptacle, Female Sockets3 (2 Power + PE)C-Free Hanging (In-Line)-ScrewPush-PullKeyedPlasticThermoplastic-GoldBlackIP68 - Dust Tight, WaterproofUL94 V-0BackshellUnshielded20A300VAC/DC0.236" ~ 0.472" (6.00mm ~ 12.00mm)-40°C ~ 105°C
DC-03BFFB-LL7001
DC-03BFFB-LL7001
CIRCULAR LARGE SIZE FIELD INSTAL
Amphenol LTW
489
In Stock
1 : $18.80000
Bulk
Bulk
ActivePlug, Female Sockets3D-Free Hanging (In-Line)-ScrewBayonet LockKeyedPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlackIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A-0.217" ~ 0.425" (5.50mm ~ 10.80mm)-40°C ~ 105°C
24002331-02
24002331-02
CONN RCPT MALE 2POS SOLDER CUP
Chogori Technologies Inc.
193
In Stock
1 : $8.90000
Bulk
Bulk
ActiveReceptacle, Male Pins2--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP67 - Dust Tight, Waterproof-BackshellUnshielded20A300V0.256" ~ 0.413" (6.50mm ~ 10.50mm)-45°C ~ 105°C
24003331-02
24003331-02
CONN RCPT MALE 3POS SOLDER CUP
Chogori Technologies Inc.
192
In Stock
1 : $10.12000
Bulk
Bulk
ActiveReceptacle, Male Pins3--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP67 - Dust Tight, Waterproof-BackshellUnshielded20A300V0.256" ~ 0.413" (6.50mm ~ 10.50mm)-45°C ~ 105°C
1-2379238-1
1-2379238-1
NECTOR T IN-LINE PIN ASSY + BACK
TE Connectivity AMP Connectors
285
In Stock
1 : $8.30000
Bag
Bag
ActiveReceptacle, Male Pins3 (Power)--Free Hanging (In-Line)-ScrewLatch Lock, Push-PullAPlasticPolybutylene Terephthalate (PBT), Polycarbonate (PC)-TinBlackIP67/IP68 - Dust Tight, WaterproofUL94 V-0BackshellUnshielded20A600VAC0.276" ~ 0.394" (7.00mm ~ 10.00mm)-40°C ~ 85°C
1-2379237-1
1-2379237-1
IN-LINE SOCKET ASSY + BACKSHELL
TE Connectivity AMP Connectors
289
In Stock
1 : $8.92000
Bag
Bag
ActivePlug, Female Sockets3 (Power)--Free Hanging (In-Line)-ScrewLatch Lock, Push-PullAPlasticPolybutylene Terephthalate (PBT), Polycarbonate (PC)-TinBlackIP67/IP68 - Dust Tight, WaterproofUL94 V-0BackshellUnshielded20A600VAC0.276" ~ 0.394" (7.00mm ~ 10.00mm)-40°C ~ 85°C
23002131-02
23002131-02
CONN PLUG MALE 2POS SOLDER CUP
Chogori Technologies Inc.
94
In Stock
1 : $10.17000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlack, BlueIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
23003211-02
23003211-02
CONN PLUG FMALE 3POS SOLDER CUP
Chogori Technologies Inc.
96
In Stock
1 : $11.75000
Bulk
Bulk
ActivePlug, Female Sockets3--Free Hanging (In-Line)-Solder CupThreadedKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP68 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
24002431-02
24002431-02
CONN RCPT FMALE 2POS SOLDER CUP
Chogori Technologies Inc.
81
In Stock
1 : $10.67000
Bulk
Bulk
ActiveReceptacle, Female Sockets2--Free Hanging (In-Line)-Solder CupPush-TwistKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP67 - Dust Tight, Waterproof-BackshellUnshielded20A300V0.256" ~ 0.413" (6.50mm ~ 10.50mm)-45°C ~ 105°C
23003111-0x
23003111-02
CONN PLUG MALE 3POS SOLDER CUP
Chogori Technologies Inc.
71
In Stock
1 : $10.74000
Bulk
Bulk
ActivePlug, Male Pins3--Free Hanging (In-Line)-Solder CupThreadedKeyedPlasticPolyamide (PA66), Nylon 6/6-GoldBlackIP68 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded20A300V0.256" ~ 0.374" (6.50mm ~ 9.50mm)-45°C ~ 105°C
Showing
1 - 25
of 138

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.