Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,122 In Stock | 1 : $3.32000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
216 In Stock | 1 : $3.32000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
459 In Stock | 1 : $4.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | 5A | 110V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
5,796 In Stock | 1 : $4.98000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | 110V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
70 In Stock | 1 : $3.32000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C |