Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $11.33000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | 5.6A | 600V | 0.130" ~ 0.150" (3.30mm ~ 3.81mm) | -40°C ~ 115°C | |||
25 In Stock | 1 : $11.59000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | - | 600V | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 115°C | |||
25 In Stock | 1 : $11.64000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | - | 600V | 0.130" ~ 0.150" (3.30mm ~ 3.81mm) | -40°C ~ 115°C | |||
1 In Stock | 1 : $11.64000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | - | 600V | 0.160" ~ 0.180" (4.06mm ~ 4.57mm) | -40°C ~ 115°C | |||
15 In Stock | 1 : $12.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | 5.6A | 600V | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 115°C | |||
21 In Stock | 1 : $13.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | 5.6A | 600V | 0.160" ~ 0.180" (4.06mm ~ 4.57mm) | -40°C ~ 115°C | |||
5 In Stock | 1 : $13.22000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | - | 600V | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 115°C | |||
6 In Stock | 1 : $14.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | 5.6A | 600V | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 115°C |