Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $44.97000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 6.5A | - | 0.181" ~ 0.197" (4.60mm ~ 5.00mm) | -55°C ~ 200°C | |||
4 In Stock | 1 : $43.07000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 6.5A | - | 0.083" ~ 0.098" (2.10mm ~ 2.50mm) | -55°C ~ 200°C |