Plug, Male Pins Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Marketplace | 1 : $149.83000 Bulk | Bulk | Active | Plug, Male Pins | 26 | 28-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Proof | - | Backshell, Cable Clamp, Coupling Nut | Shielded | 13A | 500VAC, 700VDC | 0.750" (19.05mm) | -55°C ~ 125°C | |||
0 Marketplace | 1 : $291.64000 Bulk | Bulk | Active | Plug, Male Pins | 26 | 28-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | Backshell, Coupling Nut, Heat Shrink Adapter | Shielded | 13A | 500VAC, 700VDC | 1.070" (27.18mm) | -55°C ~ 125°C | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | Plug, Male Pins | 26 | 28-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | Coupling Nut | Shielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C |