Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3L4FX
EN3L4FX
CONN RCPT FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
511
In Stock
1 : $11.23000
Bulk
Bulk
ActiveReceptacle, Female Sockets4--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3C4MX
EN3C4MX
CONN PLUG MALE 4P GOLD SLDR CUP
Switchcraft Inc.
5,506
In Stock
1 : $8.41000
Bulk
Bulk
ActivePlug, Male Pins4--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
Showing
1 - 2
of 2

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.