Circular Connector Housings

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
206037
206037-1
CONN PLG HSG FMALE 16POS INLINE
TE Connectivity AMP Connectors
1,432
In Stock
1 : $8.54000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
16
17-16
-
Crimp
16
Free Hanging (In-Line)
-
Threaded
A
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
206838-1
206838-1
CONN RCPT HSNG MALE 24POS PNL MT
TE Connectivity AMP Connectors
322
In Stock
1 : $9.93000
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
24
23-24
-
Crimp
16
Panel Mount
Flange
Threaded
A
Polyamide (PA), Nylon
-
Black
-
UL94 V-0
-
Unshielded
206044-1
206044-1
CONN PLUG HSG MALE 14POS INLINE
TE Connectivity AMP Connectors
1,275
In Stock
1 : $10.50000
Bulk
Bulk
Active
Plug Housing
For Male Pins
14
17-14
-
Crimp
16
Free Hanging (In-Line)
-
Threaded
A
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
206837
206837-1
CONN PLG HSG FMALE 24POS INLINE
TE Connectivity AMP Connectors
402
In Stock
1 : $13.36000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
24
23-24
-
Crimp
16
Free Hanging (In-Line)
-
Threaded
A
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
206036-3
206036-3
CONN RCPT HSG MALE 16POS INLINE
TE Connectivity AMP Connectors
278
In Stock
1 : $6.12000
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
16
17-16
-
Crimp
16
Free Hanging (In-Line)
-
Threaded
A
Polyamide (PA), Nylon
-
Black
-
UL94 V-0
-
Unshielded
206837-3
206837-3
CONN PLG HSG FMALE 24POS INLINE
TE Connectivity AMP Connectors
682
In Stock
1 : $9.45000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
24
23-24
-
Crimp
16
Free Hanging (In-Line)
-
Threaded
A
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
Showing
of 6

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.