Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,903 In Stock 22 Marketplace | 1 : $2.72000 Bulk 1 : $13.12000 Retail Package | Bulk Retail Package | Active | Plug Housing | For Female Sockets | 4 | - | - | - | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | 1 | - | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Coupling Nut | Unshielded | |||
2,745 In Stock | 1 : $3.86000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP76 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
3,668 In Stock | 1 : $4.01000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
1,604 In Stock | 1 : $4.27000 Tray | Tray | Active | Receptacle Housing | For Male Pins | 12 | - | - | 7 | - | Crimp | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Keyed | - | Polyphenylene Sulfide (PPS) | - | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
259 In Stock | 1 : $4.39000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
3,877 In Stock 50 Factory | 1 : $5.11000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
976 In Stock | 1 : $5.28000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | - | - | Crimp | 4 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
580 In Stock | 1 : $5.38000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,139 In Stock | 1 : $6.04000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
4,555 In Stock | 1 : $6.43000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,310 In Stock | 1 : $6.85000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
868 In Stock | 1 : $6.89000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | - | - | 3-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
2,375 In Stock | 1 : $7.54000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
338 In Stock | 1 : $7.65000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | - | - | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,743 In Stock | 1 : $7.66000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 11-9 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | - | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : $7.86000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | - | - | 3-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
1,528 In Stock | 1 : $8.60000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 20 (Radsok) | - | - | 18-20 | - | Crimp | 16 (2), 20 (18) | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Coupling Nut | Unshielded | |||
161 In Stock | 1 : $8.94000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (Power) | - | - | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,685 In Stock | 1 : $8.96000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 | - | - | 13-7 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
508 In Stock | 1 : $8.96000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 | - | - | 13-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
0 In Stock 204 Marketplace Check Lead Time | 1 : $9.01000 Bulk 1 : $11.61000 Bulk 15 : $6.36000 Bulk | Bulk Bulk Bulk | Active | Receptacle Housing | For Female Sockets | 37 | - | - | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,755 In Stock | 1 : $9.02000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | - | - | 11-8 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | - | Unshielded | |||
558 In Stock | 1 : $9.40000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 | - | - | 13-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,701 In Stock | 1 : $9.45000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 | - | - | 13-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
877 In Stock | 1 : $9.48000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 | - | - | 13-7 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded |