Circular Connector Contacts
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,690 In Stock | 1 : $0.16000 Bag | - | Bag | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Tin | - | Copper Alloy | Insulation Support | |||
1,448 In Stock | 1 : $0.21000 Bag | - | Bag | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Silver | - | Copper Alloy | Insulation Support | |||
8,513 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.12614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Gold | - | Copper Alloy | - | |||
4,164 In Stock | 1 : $0.27000 Bag | - | Bag | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Gold | - | Copper Alloy | Insulation Support | |||
6,071 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.10433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Silver | - | Copper Alloy | - | |||
0 In Stock Check Lead Time | 10,000 : $0.06179 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Tin | - | Copper Alloy | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Coaxial | Coax Pin, Socket Center | - | - | - | - | Crimp, Solder | Brass | Gold | - | - | - | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Coaxial | Coax Socket, Pin Center | - | - | - | - | Crimp, Solder | Brass | Gold | - | - | - |