Circular Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,828 In Stock | 1 : $0.60000 Bulk | - | Bulk | Active | Signal, Machined | Pin | 20 | 20-24 AWG | 0.2 ~ 0.6mm² | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
1,226 In Stock | 1 : $1.57000 Bulk | - | Bulk | Active | Power, Machined | Pin | 16 | 16-20 AWG | 0.5 ~ 1.4mm² | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 |