Circular Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
217KRxx NC032
217KR16 NC032
CONN PLUG FMALE 4POS GOLD SCREW
Alpha Wire
0
In Stock
1 : $27.88000
Bulk
Bulk
Obsolete
Plug, Female Sockets
4
7/8"-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
217KRxx NC032
217KR13 NC032
CONN PLUG FMALE 4POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
4
7/8"-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
217KRxx NC032
217KR11 NC032
CONN PLUG FMALE 4POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
4
7/8"-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
217KRxx NC032
217KR9 NC032
CONN PLUG FMALE 4POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
4
7/8"-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.