Circular Connector Assemblies

Results: 7
Packaging
BoxBulk
Product Status
ActiveObsolete
Connector Type
-Receptacle, Female Sockets
Number of Positions
162437
Shell Size - Insert
17-1623-2423-37
Mounting Type
-Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Flange
Termination
-CrimpSolder
Fastening Type
-Threaded
Orientation
-BKeyed
Primary Material
-Plastic
Shell Material
-Polyamide (PA), NylonThermoplastic
Contact Finish - Mating
-Gold
Color
-Black
Material Flammability Rating
-UL94 V-0
Shielding
-Unshielded
Voltage Rating
250VAC/DC-
Operating Temperature
-55°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CPC SRS CONN KIT SIZE 17 16W
737096-1
CPC SRS CONN KIT SIZE 17 16W
TE Connectivity AMP Connectors
0
In Stock
109
Marketplace
4 : $20.94000
Bulk
Bulk
Bulk
ActiveReceptacle, Female Sockets1617-16-Panel MountFlangeCrimpThreadedKeyedPlasticThermoplastic----UL94 V-0------
CPC PSTD RCPT 23-37 R/A LF W/I
1986299-1
CPC PSTD RCPT 23-37 R/A LF W/I
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveReceptacle, Female Sockets3723-37-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedBPlasticThermoplastic--Black---Unshielded----
213856-1
213856-1
CONN RCPT FMALE 37P GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteReceptacle, Female Sockets3723-37-Panel Mount, Through HoleFlangeSolderThreadedBPlasticPolyamide (PA), Nylon-GoldBlack-UL94 V-0-Unshielded-250VAC/DC--55°C ~ 105°C
CPC SRS CONN KIT SIZE 17 16W
737096-2
CPC SRS CONN KIT SIZE 17 16W
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveReceptacle, Female Sockets1617-16-Panel MountFlangeCrimpThreadedKeyedPlasticThermoplastic----UL94 V-0------
CPC SRS CONN KIT SIZE 23 24W
737097-1
CPC SRS CONN KIT SIZE 23 24W
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveReceptacle, Female Sockets2423-24-Panel MountFlangeCrimpThreadedKeyedPlasticThermoplastic----UL94 V-0------
CPC RCPT ASSY 23-37 W/KEY PLUG
796441-1
CPC RCPT ASSY 23-37 W/KEY PLUG
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active-3723-37-------------------
CPC SRS CONN KIT SIZE 23 37W
737098-1
CPC SRS CONN KIT SIZE 23 37W
TE Connectivity AMP Connectors
0
In Stock
Active
Box
ActiveReceptacle, Female Sockets3723-37-Panel MountFlangeCrimpThreadedKeyedPlasticThermoplastic----UL94 V-0------
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.