Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : $128.11000 Bag | Bag | Active | Receptacle, Male Pins | 10 | 12-10 | - | Panel Mount | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C | |||
35 In Stock | 1 : $149.02000 Bag | Bag | Active | Receptacle, Male Pins | 4 | 8-4 | - | Panel Mount | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C | |||
11 In Stock | 1 : $45.94000 Bag | Bag | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C | |||
25 In Stock | 1 : $39.23000 Bag | Bag | Active | Receptacle, Male Pins | 2 | 8-2 | - | Panel Mount | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C | |||
21 In Stock | 1 : $40.68000 Bag | Bag | Active | Receptacle, Male Pins | 3 | 8-33 | - | Panel Mount | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C | |||
17 In Stock | 1 : $46.60000 Bag | Bag | Active | Receptacle, Male Pins | 8 | 12-8 | - | Panel Mount | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C | |||
19 In Stock | 1 : $88.96000 Bag | Bag | Active | Receptacle, Male Pins | 19 | 14-19 | - | Panel Mount | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C | |||
0 Marketplace | Active | Bulk | Active | Plug, Female Sockets | 10 | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | 7.5A | 600VAC | - | -55°C ~ 125°C |