Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : $65.06000 Bag | - | Bag | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
276 In Stock | 1 : $82.30000 Bag | - | Bag | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 2A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
67 In Stock | 1 : $65.06000 Bag | - | Bag | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
3 In Stock 57 Marketplace | 1 : $19.44000 Bulk 1 : $122.73000 Retail Package | Tariff may apply if shipping to the United States | Bulk Retail Package | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 1.5A | 30V | 0.157" ~ 0.295" (4.00mm ~ 7.50mm) | -40°C ~ 105°C | |||
86 In Stock | 1 : $67.75000 Bulk | - | Bulk | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 1.5A | 30V | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | -25°C ~ 80°C | |||
50 In Stock | 1 : $67.75000 Bulk | - | Bulk | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 1.5A | 30V | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | -25°C ~ 80°C | |||
3 In Stock 57 Marketplace | 1 : $12.41000 Bulk 1 : $75.36000 Retail Package | Tariff may apply if shipping to the United States | Bulk Retail Package | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1.5A | 30V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
145 In Stock | 1 : $12.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 1.5A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -25°C ~ 80°C | |||
0 In Stock 57 Marketplace Check Lead Time | 1 : $12.56000 Bulk 1 : $76.36000 Retail Package | Tariff may apply if shipping to the United States | Bulk Retail Package | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1.5A | 30V | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | -40°C ~ 105°C | |||
150 In Stock | 1 : $26.66000 Box | Tariff may apply if shipping to the United States | Box | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line), Angled | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 1.5A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
240 In Stock | 1 : $13.36000 Tray | - | - | Tray | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 1A | 30V | - | -40°C ~ 85°C | ||
94 In Stock | 1 : $13.85000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1.5A | 30V | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | -40°C ~ 105°C | |||
36 In Stock | 1 : $19.13000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 1.5A | 30V | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | -40°C ~ 105°C | |||
68 In Stock | 1 : $15.90000 Tray | - | Tray | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | |||
17 In Stock | 1 : $21.29000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 1.5A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 85°C | ||
14 In Stock | 1 : $21.29000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 1.5A | 30VAC/DC | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -25°C ~ 85°C | ||
26 In Stock | 1 : $33.26000 Tray | - | Tray | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Aluminum Alloy | Nickel | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | - | 30V | - | -40°C ~ 85°C | |||
1 In Stock | 1 : $26.08000 Box | - | Box | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 1.5A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | Active | - | - | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IPX7 - Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 1.5A | 30V | 0.197" ~ 0.268" (5.00mm ~ 6.80mm) | -40°C ~ 85°C | |||
665 In Stock | 1 : $41.36000 Bulk | - | Bulk | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 1.5A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
64 In Stock | 1 : $76.22000 Bulk | - | Bulk | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 2A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
784 In Stock 25 Marketplace | 1 : $8.15000 Bulk 1 : $53.22000 Retail Package | Tariff may apply if shipping to the United States | Bulk Retail Package | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
133 In Stock | 1 : $12.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 1.5A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -25°C ~ 80°C | |||
149 In Stock | 1 : $26.66000 Box | Tariff may apply if shipping to the United States | Box | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Free Hanging (In-Line), Angled | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 1.5A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
8 In Stock 25 Factory | 1 : $54.79000 Bulk | - | Bulk | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Shielded | 1.5A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C |