Plug, Female Sockets Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 In Stock | 1 : $11.24000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
1,482 In Stock | 1 : $11.56000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
150 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | - | -40°C ~ 85°C | |||
91 In Stock | 1 : $6.42000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 3.5A | 250VAC/DC | 0.140" ~ 0.180" (3.56mm ~ 4.57mm) | -40°C ~ 85°C | |||
57 In Stock | 1 : $27.59000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | 8-2 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 7A | 250V | - | -40°C ~ 105°C | |||
24 In Stock | 1 : $10.19000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
99 In Stock | 1 : $9.16000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 3.5A | 250VAC/DC | 0.180" ~ 0.220" (4.57mm ~ 5.59mm) | -40°C ~ 85°C | |||
82 In Stock | 1 : $10.46000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 3.5A | 250VAC/DC | - | -40°C ~ 85°C | |||
89 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | - | -40°C ~ 85°C | |||
75 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | - | -40°C ~ 85°C | |||
73 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | - | -40°C ~ 85°C | |||
72 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | 0.260" ~ 0.285" (6.60mm ~ 7.24mm) | -40°C ~ 85°C | |||
71 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | 0.260" ~ 0.285" (6.60mm ~ 7.24mm) | -40°C ~ 85°C | |||
68 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | - | -40°C ~ 85°C | |||
75 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | 0.260" ~ 0.285" (6.60mm ~ 7.24mm) | -40°C ~ 85°C | |||
75 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | 0.260" ~ 0.285" (6.60mm ~ 7.24mm) | -40°C ~ 85°C | |||
52 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | 0.260" ~ 0.280" (6.60mm ~ 7.11mm) | -40°C ~ 85°C | |||
23 In Stock | Active | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | Varies by Wire Gauge | 300VAC/DC | - | -40°C ~ 85°C | |||
12 In Stock | 1 : $9.47000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Winged | Unshielded | 3.5A | 250VAC/DC | - | -40°C ~ 85°C | |||
6 In Stock | 1 : $9.16000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 3.5A | 250VAC/DC | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | -40°C ~ 85°C |