Plug, Male Pins Circular Connector Assemblies

Results: 4
Manufacturer
Lumberg AutomationPepperl+Fuchs, Inc.TE Connectivity AMP Connectors
Series
-M8
Shell Material
BrassCopper Zinc
Color
Black, SilverSilver
Material Flammability Rating
-UL94 V-0
Shielding
-ShieldedUnshielded
Current Rating (Amps)
3A4A-
Voltage Rating
60V60VDC63V
Cable Opening
0.138" ~ 0.197" (3.50mm ~ 5.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4011008031-000
T4011008031-000
CONN PLUG MALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
1,773
In Stock
1 : $10.91000
Bulk
Bulk
Active
Plug, Male Pins
3
M8-3
-
Free Hanging (In-Line)
-
Screw
Threaded
-
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
-
3A
60V
-
-40°C ~ 85°C
RSMCK 3
RSMCK 3
CONN PLUG MALE 3POS GOLD SCREW
Lumberg Automation
219
In Stock
1 : $22.75000
Bulk
Bulk
Active
Plug, Male Pins
3
M8-3
-
Free Hanging (In-Line)
-
Screw
Threaded
-
Metal
Copper Zinc
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
-
-
63V
-
-40°C ~ 85°C
T4011019031-000
T4011019031-000
CONN PLUG MALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
132
In Stock
1 : $17.05000
Bulk
Bulk
Active
Plug, Male Pins
3
M8-3
-
Free Hanging (In-Line)
-
Screw
Threaded
-
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Shielded
3A
60V
-
-40°C ~ 85°C
V3S-GM
V3S-GM
CONN PLUG MALE 3POS GOLD SCREW
Pepperl+Fuchs, Inc.
5
In Stock
1 : $25.79000
Bulk
-
Bulk
Active
Plug, Male Pins
3
M8-3
-
Free Hanging (In-Line)
-
Screw
Threaded
-
Metal
Copper Zinc
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell
Unshielded
4A
60VDC
0.138" ~ 0.197" (3.50mm ~ 5.00mm)
-40°C ~ 85°C
Showing
of 4

Plug, Male Pins Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.