Plug, Male Pins Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 Marketplace | 1 : $107.50000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 13-7 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Self Locking | Shielded | 13A | - | 0.650" (16.50mm) | -65°C ~ 150°C | |||
8 Marketplace | 1 : $135.50000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 13-7 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Black Zinc Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 13A | - | 0.650" (16.50mm) | -65°C ~ 150°C | |||
49 Marketplace | 1 : $137.16000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 13-7 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 13A | - | 0.650" (16.50mm) | -65°C ~ 150°C | |||
49 Marketplace | 1 : $140.43000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 13-7 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 13A | - | 0.650" (16.50mm) | -65°C ~ 150°C | |||
21 Marketplace | 1 : $140.43000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 13-7 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 13A | - | - | -65°C ~ 150°C | |||
18 Marketplace | 1 : $143.10000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 13-7 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | Coupling Nut, Self Locking | Shielded | 13A | - | - | -65°C ~ 150°C | |||
4 Marketplace | 1 : $146.77000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 13-7 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Black Zinc Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Self Locking | Shielded | 13A | - | 0.650" (16.50mm) | -65°C ~ 150°C |