ITT Cannon, LLC Receptacle, Male Pins Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $56.26470 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-5015 | 32-17 | - | Panel Mount | Flange | Crimp | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | 135A | 50V | -55°C ~ 125°C | |||
1 Marketplace | 1 : $223.93000 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-5015 | 32-17 | - | Panel Mount | Flange | Solder Cup | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | 135A | 50V | -55°C ~ 125°C | |||
1 Marketplace | 1 : $223.93000 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-5015 | 32-17 | - | Panel Mount | Flange | Solder Cup | Reverse Bayonet Lock | Y | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | 135A | 50V | -55°C ~ 125°C | |||
1 Marketplace | 1 : $243.81000 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-5015 | 32-17 | - | Panel Mount | Flange | Crimp | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | 135A | 50V | -55°C ~ 125°C |