Circular Connector Assemblies

Results: 111
Manufacturer
Adam TechAmphenol LTWBulginLEMOODUSouriau-Sunbank by Eaton
Series
1B1K2B2F2K2P3BFLO BFLO KJBXMMIODU AMC®ODU AMC® TODU MINI-SNAP® K
Packaging
BagBoxBulk
Shell Size - Insert
011.529310-C-10D-10M10
Termination
CrimpSolder Cup
Orientation
0ABGN (Normal)
Primary Material
-Metal
Shell Material
-Aluminum AlloyAluminumBrassCopper Alloy
Shell Finish
-Chrome over NickelChromeNickelRuthenium over Electroless NickelTin Nickel
Color
-GraySilver
Ingress Protection
IP40IP50 - Dust ProtectedIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Boot AdapterBackshell, Cable ClampBackshell, Coupling NutBackshell, No ColletBackshell, Strain ReliefCoupling Nut
Shielding
-ShieldedUnshielded
Current Rating (Amps)
2A2.5A3A4A5A7A7.5A8A10A12A
Voltage Rating
50V200V250V300V450V500V830V-
Cable Opening
0.079" ~ 0.126" (2.00mm ~ 3.20mm)0.118" ~ 0.138" (3.00mm ~ 3.50mm)0.118" ~ 0.165" (3.00mm ~ 4.20mm)0.138" ~ 0.157" (3.50mm ~ 4.00mm)0.157" ~ 0.177" (4.00mm ~ 4.50mm)0.157" ~ 0.205" (4.00mm ~ 5.20mm)0.165" ~ 0.205" (4.20mm ~ 5.20mm)0.177" ~ 0.197" (4.50mm ~ 5.00mm)0.197" ~ 0.217" (5.00mm ~ 5.50mm)0.197" ~ 0.220" (5.00mm ~ 5.60mm)0.197" ~ 0.244" (5.00mm ~ 6.20mm)0.201" ~ 0.217" (5.10mm ~ 5.50mm)
Operating Temperature
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 200°C-55°C ~ 250°C-51°C ~ 125°C-50°C ~ 170°C-50°C ~ 200°C-40°C ~ 120°C-40°C ~ 125°C-15°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
111Results
Search Entry
Applied FiltersRemove All

Showing
of 111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGG_B_series
FGG.2B.310.CLAD62Z
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
882
In Stock
1 : $71.32000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded8A-0.205" ~ 0.244" (5.20mm ~ 6.20mm)-55°C ~ 250°C
FGG_B_series
FGG.2B.310.CLAD72Z
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
705
In Stock
1 : $71.32000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded8A-0.244" ~ 0.283" (6.20mm ~ 7.20mm)-55°C ~ 250°C
FGN.2F.310.XLC
FGN.2F.310.XLC
CONN PLUG MALE 10POS GOLD CRIMP
LEMO
37
In Stock
1 : $91.96000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-CrimpPush-PullN (Normal)MetalAluminum AlloyNickelGoldGrayIP67 - Dust Tight, WaterproofUL94 V-0-Shielded8A-0.551" (14.00mm)-15°C ~ 200°C
FGG_B_series
FGG.1B.310.CLAD62Z
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
84
In Stock
1 : $52.59000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded2.5A-0.205" ~ 0.244" (5.20mm ~ 6.20mm)-55°C ~ 250°C
JBXFD2G10MSSDSR
JBXFD2G10MSSDSR
CONN PLUG MALE 10P GOLD SLDR CUP
Souriau-Sunbank by Eaton
38
In Stock
1 : $58.07000
Bulk
Bulk
ActivePlug, Male Pins102-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChrome over NickelGoldSilverIP40UL94 V-0BackshellShielded8A830V--40°C ~ 125°C
JBXFD2G10MCSDSR
JBXFD2G10MCSDSR
CONN PLUG MALE 10POS GOLD CRIMP
Souriau-Sunbank by Eaton
62
In Stock
1 : $60.20000
Bulk
Bulk
ActivePlug, Male Pins102-Free Hanging (In-Line)-CrimpPush-PullGMetalBrassChrome over NickelGoldSilverIP40UL94 V-0BackshellShielded8A830V--40°C ~ 125°C
FGG.3B.310.CYCD72Z
FGG.3B.310.CYCD72Z
CONN PLUG MALE 10POS GOLD CRIMP
LEMO
90
In Stock
1 : $104.15000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-CrimpPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded12A-0.244" ~ 0.303" (6.20mm ~ 7.70mm)-55°C ~ 250°C
FGG_B_series
FGG.2B.310.CLAD82Z
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
204
In Stock
1 : $71.32000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded8A-0.283" ~ 0.323" (7.20mm ~ 8.20mm)-55°C ~ 250°C
S1EYAR-P55XFG0-0000
S10YAR-P10XCD0-0000
ODU AMC PLUG, SZ 0, 10P, SLD, PE
ODU
17
In Stock
1 : $154.94000
Bulk
Bulk
ActivePlug, Male Pins100-Free Hanging (In-Line)-Solder CupPush-PullAMetalAluminumRuthenium over Electroless NickelGoldSilverIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0BackshellShielded5A200V0.217" (5.50mm)-51°C ~ 125°C
FGG_B_series
FGG.1B.310.CLAD52Z
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
13
In Stock
1 : $52.59000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded2.5A-0.165" ~ 0.205" (4.20mm ~ 5.20mm)-55°C ~ 250°C
FGG_B_series
FGG.1B.310.CLAD52
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
7
In Stock
1 : $52.59000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded2.5A-0.165" ~ 0.205" (4.20mm ~ 5.20mm)-55°C ~ 250°C
FGG.2B.310.CYCD62
FGG.2B.310.CYCD62
CONN PLUG MALE 10POS GOLD CRIMP
LEMO
5
In Stock
1 : $69.52000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-CrimpPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded8A-0.205" ~ 0.244" (5.20mm ~ 6.20mm)-55°C ~ 250°C
FGG_B_series
FGG.2B.310.CLAD92Z
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
18
In Stock
1 : $71.32000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded8A-0.323" ~ 0.362" (8.20mm ~ 9.20mm)-55°C ~ 250°C
PAG.M1.4GL.AC52Z
PAG.M1.0ZL.A
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
25
In Stock
1 : $17.82000
Box
Box
ActivePlug, Male Pins10M10-Free Hanging (In-Line)-Solder CupPush-PullG---Gold-IP50 - Dust Protected-BackshellUnshielded3A-0.209" ~ 0.259" (5.30mm ~ 6.50mm)-50°C ~ 170°C
S2CLFC-P03MCC0-3000
S20L0C-P10MCC9-520S
CONN PLUG MALE 10P GOLD SLDR CUP
ODU
25
In Stock
1 : $38.51000
Bulk
Bulk
ActivePlug, Male Pins100-Free Hanging (In-Line)-Solder CupPush-Pull0MetalBrassChrome over NickelGoldSilverIP50 - Dust Protected-Backshell, Strain Relief-4A-0.157" ~ 0.205" (4.00mm ~ 5.20mm)-40°C ~ 120°C
S20K0C-P04MFG0-500S
S21K0C-P10MCC0-600S
CONN PLUG MALE 10P GOLD SLDR CUP
ODU
7
In Stock
1 : $46.08000
Bulk
Bulk
ActivePlug, Male Pins101-Free Hanging (In-Line)-Solder CupPush-Pull0MetalBrassChrome over NickelGoldSilverIP68 - Dust Tight, Waterproof-Backshell, Strain ReliefShielded4A-0.217" ~ 0.236" (5.50mm ~ 6.00mm)-40°C ~ 120°C
S1CLFC-P02MCC0-3500
S10L0C-P10MCC9-4200
CONN PLUG MALE 10P GOLD SLDR CUP
ODU
19
In Stock
1 : $46.24000
Bulk
Bulk
ActivePlug, Male Pins100-Free Hanging (In-Line)-Solder CupPush-Pull0MetalBrassChrome over NickelGoldSilverIP50 - Dust Protected-Backshell-4A-0.118" ~ 0.165" (3.00mm ~ 4.20mm)-40°C ~ 120°C
S2CLFC-P03MCC0-3000
S20L0C-P10MCC9-420S
CONN PLUG MALE 10P GOLD SLDR CUP
ODU
10
In Stock
1 : $46.24000
Bulk
Bulk
ActivePlug, Male Pins100-Free Hanging (In-Line)-Solder CupPush-Pull0MetalBrassChrome over NickelGoldSilverIP50 - Dust Protected-Backshell, Strain Relief-4A-0.118" ~ 0.165" (3.00mm ~ 4.20mm)-40°C ~ 120°C
FGG_B_series
FGG.1B.310.CLAD62
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
3
In Stock
1 : $52.59000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded2.5A-0.205" ~ 0.244" (5.20mm ~ 6.20mm)-55°C ~ 250°C
FGG_B_series
FGG.1B.310.CLAD76
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
13
In Stock
1 : $53.19000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded2.5A-0.283" ~ 0.299" (7.20mm ~ 7.60mm)-55°C ~ 250°C
S20K0C-P04MFG0-500S
S20K0C-P10MCC9-400S
CONN PLUG MALE 10P GOLD SLDR CUP
ODU
12
In Stock
1 : $55.68000
Bulk
Bulk
ActivePlug, Male Pins100-Free Hanging (In-Line)-Solder CupPush-Pull0MetalBrassChrome over NickelGoldSilverIP68 - Dust Tight, Waterproof-Backshell, Strain ReliefShielded4A-0.138" ~ 0.157" (3.50mm ~ 4.00mm)-40°C ~ 120°C
S20K0C-P04MFG0-500S
S20K0C-P10MCC9-450S
CONN PLUG MALE 10P GOLD SLDR CUP
ODU
6
In Stock
1 : $55.68000
Bulk
Bulk
ActivePlug, Male Pins100-Free Hanging (In-Line)-Solder CupPush-Pull0MetalBrassChrome over NickelGoldSilverIP68 - Dust Tight, Waterproof-Backshell, Strain ReliefShielded4A-0.157" ~ 0.177" (4.00mm ~ 4.50mm)-40°C ~ 120°C
S14K0C-P40MFG0-0300
S10K0C-P10MCC9-4500
CONN PLUG MALE 10P GOLD SLDR CUP
ODU
4
In Stock
1 : $55.68000
Bulk
Bulk
ActivePlug, Male Pins100-Free Hanging (In-Line)-Solder CupPush-Pull0MetalBrassChrome over NickelGoldSilverIP68 - Dust Tight, Waterproof-BackshellShielded4A-0.157" ~ 0.177" (4.00mm ~ 4.50mm)-40°C ~ 120°C
JBXFD2G10MSSDSMR
JBXFD2G10MSSDSMR
CONN PLUG MALE 10P GOLD SLDR CUP
Souriau-Sunbank by Eaton
10
In Stock
1 : $59.65000
Bulk
Bulk
ActivePlug, Male Pins102-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChrome over NickelGoldSilverIP40UL94 V-0Backshell, Boot AdapterShielded8A830V--40°C ~ 125°C
FGG_B_series
FGG.2B.310.CLAZ
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
8
In Stock
1 : $63.60000
Bulk
Bulk
ActivePlug, Male Pins10310-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0Backshell, No ColletShielded8A---55°C ~ 250°C
Showing
of 111

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.