Circular Connector Assemblies

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
17282-2PG-300
17282-2PG-300
CONN RCPT MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
1,427
In Stock
1 : $5.56000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
T4111001041-000
T4111001041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
2,219
In Stock
1 : $6.99000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4031017041-000
T4031017041-000
CONN RCPT FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
1,108
In Stock
1 : $8.47000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M8-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
3A
30V
-
-40°C ~ 85°C
16282-2SG-311
16282-2SG-311
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
2,120
In Stock
1 : $9.35000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
EN3C4MX
EN3C4MX
CONN PLUG MALE 4P GOLD SLDR CUP
Switchcraft Inc.
2,028
In Stock
1 : $11.56000
Bulk
Bulk
Active
Plug, Male Pins
4
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
AAA3MPZ
AAA3MPZ
CONN RCPT MALE XLR 3P SOLDER CUP
Switchcraft Inc.
4,469
In Stock
1 : $4.80000
Bulk
Bulk
Active
Receptacle, Male Pins
3
XLR
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Metal
Zinc Alloy
Nickel
Silver
Silver
-
-
Backshell, Cable Clamp, Ground, Strain Relief
Shielded
15A
125VAC
0.100" ~ 0.220" (2.54mm ~ 5.59mm)
-
T411100x021-000
T4111001021-000
CONN RCPT MALE 2POS GOLD SCREW
TE Connectivity AMP Connectors
103
In Stock
1 : $5.62000
Bulk
Bulk
Active
Receptacle, Male Pins
2
M12-2
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
22002111-01
22002111-01
CONN PLUG MALE 2POS SOLDER CUP
Chogori Technologies Inc.
392
In Stock
1 : $6.03000
Bulk
Bulk
Active
Plug, Male Pins
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
10A
300V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
22002431-01
22002431-01
CONN RCPT FMALE 2POS SOLDER CUP
Chogori Technologies Inc.
522
In Stock
1 : $6.62000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Twist
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
10A
300V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
18282-2SG-311
18282-2SG-311
CONN RCPT FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
365
In Stock
1 : $8.86000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
T4110001021-000
T4110001021-000
CONN PLUG FMALE 2POS GOLD SCREW
TE Connectivity AMP Connectors
59
In Stock
1 : $5.71000
Bulk
Bulk
Active
Plug, Female Sockets
2
M12-2
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4041017031-000
T4041017031-000
CONN RCPT FMALE 3POS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $6.83000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
M8-3
-
Panel Mount, Through Hole
Bulkhead
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
3A
60V
-
-40°C ~ 85°C
Showing
of 12

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.