Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
RT0W0106SNH-K
RT0W0106SNH-K
CONN RCPT FMALE 6POS GOLD CRIMP
Amphenol Sine Systems Corp
762
In Stock
1 : $20.11000
Bulk
Bulk
ActiveReceptacle, Female Sockets610-6-Panel MountFlangeCrimpBayonet LockN (Normal)MetalZinc Die CastNickelGoldSilverIP67 - Dust Tight, Waterproof---7.5A150VAC/DC--40°C ~ 105°C
16982-6SG-522
16982-6SG-522
CONN PLUG FMALE 6P GOLD SLDR CUP
Conxall/Switchcraft
13
In Stock
1 : $17.43000
Bulk
Bulk
ActivePlug, Female Sockets6--Free Hanging (In-Line)-Solder CupBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded4A600VAC/DC0.220" ~ 0.230" (5.59mm ~ 5.84mm)-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.