Circular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 24 : $57.61750 Bulk | Bulk | Active | Plug, Right Angle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | Plug | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | 1.97' (600.00mm) | Standard | Round | Polyvinyl Chloride (PVC) | Teal | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 24 : $59.06208 Bulk | Bulk | Active | Receptacle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | Receptacle, Right Angle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Teal | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 24 : $62.66292 Bulk | Bulk | Active | Plug, Right Angle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | Plug | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Teal | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 24 : $73.36667 Bulk | Bulk | Active | Plug, Right Angle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | Plug | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | 16.40' (5.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Teal | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 24 : $90.97000 Bulk | Bulk | Active | Plug, Right Angle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | Plug | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | 32.8' (10.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Teal | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 8 : $117.14750 Bulk | Bulk | Active | Plug, Right Angle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | Plug | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | 49.2' (15.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Teal | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 4 : $129.40250 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 4 : $180.93750 Bulk | Bulk | Active | Plug, Right Angle | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | Plug | Male Pins | 4 | All | M12 | - | Free Hanging (In-Line) | 98.4' (30.0m) | Standard | Round | Polyvinyl Chloride (PVC) | Teal | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 4 : $206.68000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |