Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : $91.45000 Bag | - | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 15.00' (4.57m) | Standard | Round | Thermoplastic Elastomer (TPE) | Teal | Shielded | - | Cat6a | ||
16 In Stock | 1 : $130.89000 Bag | - | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 30.0' (9.14m) | Standard | Round | Thermoplastic Elastomer (TPE) | Teal | Shielded | - | Cat6a | ||
13 In Stock | 1 : $59.00000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Teal | Shielded | IP67 - Dust Tight, Waterproof | Cat6a, Industrial Environments | |||
30 In Stock | 1 : $67.51000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 6.56' (2.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Teal | Shielded | IP67 - Dust Tight, Waterproof | Cat6a, Industrial Environments | |||
20 In Stock | 1 : $75.86000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 9.84' (3.00m) | Standard | Round | Thermoplastic Elastomer (TPE) | Teal | Shielded | IP67 - Dust Tight, Waterproof | Cat6a, Industrial Environments | |||
15 In Stock | 1 : $60.18000 Bag | - | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 3.00' (914.40mm) | Standard | Round | Thermoplastic Elastomer (TPE) | Teal | Shielded | - | Cat6a | ||
2 In Stock | 1 : $70.84000 Bag | - | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 7.00' (2.13m) | Standard | Round | Thermoplastic Elastomer (TPE) | Teal | Shielded | - | Cat6a |