Showing
1 - 25
of 19,317
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
260,327
In Stock
1 : $0.29000
Cut Tape (CT)
15,000 : $0.03694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V18V2.5A (8/20µs)45WNoGeneral Purpose0.29pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount0201 (0603 Metric)CLP0603
71,940
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.08109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)5V9V3.5A (8/20µs)31WNoGeneral Purpose25pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOD-882LLP1006-2L
73,920
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V16.7V24.4V8.2A200WNoGeneral Purpose367pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
2,018
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V5.1A200WNoGeneral Purpose244pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
95,270
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V4.1V7.3V54.8A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-220AADO-220AA (SMP)
552,849
In Stock
1 : $0.45000
Cut Tape (CT)
1,800 : $0.11024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-30V33.3V48.4V8.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
248,006
In Stock
1 : $0.45000
Cut Tape (CT)
1,800 : $0.11024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58V64.4V93.6V4.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
218,256
In Stock
1 : $0.45000
Cut Tape (CT)
1,800 : $0.11024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
86,200
In Stock
1 : $0.50000
Cut Tape (CT)
1,800 : $0.12253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-133V36.7V53.3V7.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
5,535
In Stock
1 : $0.50000
Cut Tape (CT)
750 : $0.15929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-40V44.4V64.5V9.3A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
20,935
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.17573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)7V22V11A (8/20µs)242WYesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed PadLLP75-6L
2,838
In Stock
1 : $0.53000
Cut Tape (CT)
750 : $0.21980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V4.1V10.3V200A (8/20µs)600WNoGeneral Purpose5200pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
10,658
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.26400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)3-5.5V (Max)6.5V18V3A (8/20µs)36WYesUSB OTG--40°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed PadLLP75-7L
22,261
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.28050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Min)6.9V15V3A (8/20µs)45WYesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed PadLLP75-6L
20,515
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $2.58661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V40V58.1V114A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
8,315
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $2.58661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-43V47.8V69.4V95.1A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
5,967
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $2.58661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V36.7V53.3V124A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
5,901
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $2.58661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-18V20V29.2V226A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
3,965
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $2.58661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V170A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
2,111
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $2.58661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-40V44.4V64.5V102A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
17,668
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $2.58732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V16.7V24.4V270A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
115,530
In Stock
1 : $0.22000
Cut Tape (CT)
15,000 : $0.02847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6.5V11V (Typ)6A (8/20µs)78WNoGeneral Purpose13pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount0201 (0603 Metric)CLP0603
35,103
In Stock
1 : $0.40000
Cut Tape (CT)
8,000 : $0.06148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-1V (Max)2.5V6.9V14.6A (8/20µs)100WNoAutomotive192pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
273,849
In Stock
1 : $0.37000
Cut Tape (CT)
4,500 : $0.06461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-20V22.2V32.4V4.6A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
40,899
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.06487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-1V (Max)2.5V6.9V14.6A (8/20µs)100WNoAutomotive192pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
Showing
1 - 25
of 19,317

Vishay General Semiconductor - Diodes Division TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.