Showing
1 - 25
of 115
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
379,753
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.07558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V14V5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
135,288
In Stock
10,000
Factory
1 : $0.41000
Cut Tape (CT)
10,000 : $0.07895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-19V (Max)9.5V20V4.5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
255,140
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.09201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
23,824
In Stock
10,000
Factory
1 : $0.38000
Cut Tape (CT)
10,000 : $0.09765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.6V4.5V6.5V16A36WNoGeneral Purpose1.8pF @ 1MHz-40°C ~ 125°CSurface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E1B04DPYR
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
129,619
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.10080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V (Max)6.4V (Typ)8.5V (Typ)6.3A (8/20µs)50WNoGeneral Purpose1pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
18,876
In Stock
10,000
Factory
1 : $0.41000
Cut Tape (CT)
10,000 : $0.10720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.6V (Max)4.5V6.8V (Typ)6A (8/20µs)40WNoGeneral Purpose0.9pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
TI DQA
ESD224DQAR
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
27,848
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)7.9V14V2A (8/20µs)17WNoEthernet, HDMI, USB0.5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
DRL-6-SOT Pkg
TPD4E1B06DRLR
TVS DIODE 5.5VWM 14.5VC 6SOT
Texas Instruments
38,990
In Stock
8,000
Factory
1 : $0.44000
Cut Tape (CT)
4,000 : $0.15623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)7V14.5V (Typ)3A (8/20µs)45WNoGeneral Purpose--40°C ~ 125°C (TA)Surface MountSOT-563, SOT-666SOT-5X3
SOT-23-6 PKG
TPD4E001QDBVRQ1
TVS DIODE 5.5VWM 16VC SOT23-6
Texas Instruments
126,567
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)11V16V (Typ)5.5A (8/20µs)100WYesAutomotive, Ethernet--40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
166,683
In Stock
10,000
Factory
1 : $0.59000
Cut Tape (CT)
10,000 : $0.20205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-23.6V (Max)5.1V8.4V (Typ)2.5A (8/20µs)20WNoHDMI, USB0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount3-XFDFN3-X2SON (1x0.6)
6-XFDFN
TPD5E003DPFR
TVS DIODE 5VWM 19.5VC 6X2SON
Texas Instruments
22,161
In Stock
10,000
Factory
1 : $0.65000
Cut Tape (CT)
5,000 : $0.22560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener545V (Max)6V19.5V3A (8/20µs)40WNoGeneral Purpose10pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount6-XFDFN6-X2SON (1x1)
SC-70-6
TPD4E1B06DCKR
TVS DIODE 5.5VWM 14.5VC SC70-6
Texas Instruments
40,916
In Stock
9,000
Factory
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)-45.5V (Max)7V14.5V (Typ)3A (8/20µs)45WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
RSE-8-UQFN Pkg
TPD6E004RSER
TVS DIODE 5.5VWM 8-UQFN
Texas Instruments
35,915
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.26066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)6-5.5V (Max)6V---YesEthernet--40°C ~ 85°C (TA)Surface Mount8-UFQFN8-UQFN (1.5x1.5)
TI DQA
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
83,257
In Stock
9,000
Factory
1 : $0.72000
Cut Tape (CT)
3,000 : $0.29120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5.5V8.8V2A (8/20µs)17WNoAutomotive0.25pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
276,510
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.29440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
71,284
In Stock
10,000
Factory
1 : $0.85000
Cut Tape (CT)
5,000 : $0.34080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V6V-3A (8/20µs)60WYesUSB--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
SOT-23-6 PKG
TPD4S009DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
34,086
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.43520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)9V--25WYesEthernet, HDMI--40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
6UFDFN
TPD4S009DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
24,372
In Stock
10,000
Factory
1 : $0.95000
Cut Tape (CT)
5,000 : $0.43520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)9V--25WYesEthernet, HDMI--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
14-UFDFN
TPD6E05U06RVZR
TVS DIODE 5.5VWM 14VC 14USON
Texas Instruments
75,845
In Stock
9,000
Factory
1 : $0.99000
Cut Tape (CT)
3,000 : $0.45218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)6-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount14-UFDFN14-USON (3.5x1.35)
X2SON
TPD1E05U06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
61,632
In Stock
10,000
Factory
1 : $0.90000
Cut Tape (CT)
250 : $0.58344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
5,654
In Stock
9,000
Factory
1 : $1.31000
Cut Tape (CT)
3,000 : $0.59840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener3--6V---NoAutomotive--40°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
X2SON
TPD1E1B04DPYT
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
27,991
In Stock
1 : $0.92000
Cut Tape (CT)
250 : $0.59936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V (Max)6.4V (Typ)8.5V (Typ)6.3A (8/20µs)50WNoGeneral Purpose1pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E10B06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
34,940
In Stock
10,000
Factory
1 : $0.98000
Cut Tape (CT)
250 : $0.61280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V14V5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E04U04DPYT
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
108
In Stock
3,250
Factory
1 : $0.94000
Cut Tape (CT)
250 : $0.61304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-3.6V (Max)4.5V8.9V2.5A (8/20µs)19WYesHDMI0.5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E0B04DPYT
TVS DIODE 3.6VWM 19VC 2X1SON
Texas Instruments
23,448
In Stock
10,000
Factory
1 : $0.95000
Cut Tape (CT)
250 : $0.61760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V (Max)6.7V (Typ)19V (Typ)1.7A (8/20µs)15WNoGeneral Purpose0.13pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
Showing
1 - 25
of 115

Texas Instruments TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.