Showing
1 - 25
of 1,496
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
ESDAXLC6-1BT2Y
TVS DIODE 3VWM 37VC SOD882T
STMicroelectronics
119,545
In Stock
1 : $0.45000
Cut Tape (CT)
12,000 : $0.08610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13V6V37V (Typ)1.3A (8/20µs)40WNoAutomotive0.4pF @ 200MHz ~ 3GHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
ST0201
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
115,548
In Stock
1 : $0.38000
Cut Tape (CT)
8,000 : $0.10042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V11.6V60A (8/20µs)700WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount2-UDFN1610
SOT-323-3
ESDCAN06-2BWY
TVS DIODE 35VWM 59VC SOT323-3
STMicroelectronics
55,703
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-235V38V59V3A (8/20µs)170WNoAutomotive, CAN--55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323-3
DO-214AC SMA
SMA6J5.0A-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
94,473
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.10727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V13.4V298A (8/20µs)600WNoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
118,066
In Stock
1 : $0.44000
Cut Tape (CT)
8,000 : $0.11782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5.5V6.4V11.5V120A (8/20µs)1400W (1.4kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount2-UDFN1610
DO-214AC SMA
SMAJ30CA-TR
TVS DIODE 30VWM 64.3VC SMA
STMicroelectronics
14,703
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V64.3V36A (8/20µs)400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
4,974
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.25V6.1V--300WNoGeneral Purpose--40°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
ESDCAN01-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
55,664
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25V40V5.5A (8/20µs)230WNoAutomotive, CAN30pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-6
ESDA6V1BC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
145,854
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-45V6.1V--80WNoGeneral Purpose--40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
DO-214AA
SMBJ15CA-TR
TVS DIODE 15VWM 24.4VC SMB
STMicroelectronics
5,678
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.15598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V16.7V24.4V25.1A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB (DO-214AA)
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
37,942
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.2V40V5.5A (8/20µs)230WNoAutomotive, CAN30pF @ 1MHz-40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TS432AILT
ESDA14V2LY
TVS DIODE 12VWM 21VC SOT23-3
STMicroelectronics
31,321
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.16572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-12V14.2V21V14A (8/20µs)300WNoAutomotive--40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
HSP series 10-XFDFN
HSP061-4M10Y
TVS DIODE 3VWM 15VC 10UQFN
STMicroelectronics
11,885
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.17561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3V6V15V1A (8/20µs)-YesAutomotive, HDMI0.6pF @ 1MHz-40°C ~ 150°C (TJ)Surface Mount10-XFDFN10-UQFN (2.5x1)
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
47,906
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3V6.1V--25WNoGeneral Purpose--40°C ~ 150°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SOT-323-5
SOT-563, SOT-666
ESDALC6V1-5P6
TVS DIODE 5VWM 14VC SOT666
STMicroelectronics
16,082
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5V (Max)6.1V14V2.5A (8/20µs)30WNoGeneral Purpose12pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOT-563, SOT-666SOT-666
TO-214AC SMA Top
SMA6J28A-TR
TVS DIODE 28VWM 51.6VC SMA
STMicroelectronics
6,695
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.21045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-28V31.1V51.6V68A (8/20µs)600WNoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
HSP series 10-XFDFN
HSP051-4M10
TVS DIODE 3.6VWM 10VC 10UQFN
STMicroelectronics
74,468
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.23355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.6V4.5V10V1A (8/20µs)-YesHDMI0.4pF @ 200MHz ~ 2.5GHz-40°C ~ 150°C (TJ)Surface Mount10-XFDFN10-UQFN (2.5x1)
SOT-666
ESDA25-4BP6
TVS DIODE 24VWM SOT666
STMicroelectronics
6,810
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-424V25V--50WNoGeneral Purpose--40°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-666
TRANSIL-SOT665
ESDALC6V1P5
TVS DIODE 3VWM SOT665
STMicroelectronics
55,970
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3V6.1V--30WNoGeneral Purpose--40°C ~ 150°C (TJ)Surface MountSOT-665SOT-665
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
226,315
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.25V6V17V5A (8/20µs)-YesEthernet--40°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
DO-214AA
SM6T250CAY
TVS DIODE 213VWM 344VC SMB
STMicroelectronics
13,600
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.25140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-1213V237V344V1.75A600WNoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-214AA, SMBSMB (DO-214AA)
SOT-666
ESDA14V2BP6
TVS DIODE 12VWM SOT666
STMicroelectronics
14,316
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-412V14.2V--50WNoGeneral Purpose--40°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-666
SOT-23-6
ESDA6V1SC6
TVS DIODE 5.25VWM SOT23-6
STMicroelectronics
45,397
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-5.25V6.1V--400WNoGeneral Purpose--40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
DO-214AA
SMLVT3V3
TVS DIODE 3.3VWM 10.3VC SMB
STMicroelectronics
27,713
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.29715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V4.1V10.3V200A (8/20µs)600WNoGeneral Purpose5200pF @ 1MHz-25°C ~ 175°C (TJ)Surface MountDO-214AA, SMBSMB (DO-214AA)
SOT-23-5
ESDA6V1SC5
TVS DIODE 5.25VWM SOT23-5L
STMicroelectronics
6,377
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-5.25V6.1V--400WNoGeneral Purpose--40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 1,496

STMicroelectronics TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.