SOT-143 TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,641 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
56,202 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.41250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | 3.5V | 7V | 12A (8/20µs) | 200W | Yes | Ethernet | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
35,244 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.41250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 30A (8/20µs) | 500W | Yes | Ethernet | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
36,968 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.41250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 2.8V | 3V | 5V | 12A (8/20µs) | 200W | Yes | Ethernet | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
26,141 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.41250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | - | - | 7V | 24A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
5,750 In Stock | 1 : $1.35000 Cut Tape (CT) 3,000 : $0.57400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | 26.7V | 50V | 10A (8/20µs) | 500W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
9,919 In Stock | 1 : $1.92000 Cut Tape (CT) 3,000 : $0.87750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 12V (Max) | 13.3V | 31V | 16A (8/20µs) | 500W | Yes | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
27,532 In Stock | 1 : $2.09000 Cut Tape (CT) 3,000 : $0.95850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
7,791 In Stock | 1 : $2.09000 Cut Tape (CT) 3,000 : $0.95850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 2.8V (Max) | 3V | 8.5V | 14A (8/20µs) | 200W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
11,837 In Stock | 1 : $2.24000 Cut Tape (CT) 3,000 : $1.02600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | - | 15V | 10A (8/20µs) | 150W | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
23,073 In Stock | 1 : $2.33000 Cut Tape (CT) 3,000 : $1.06650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 13.3V | 26.6V | 20A (8/20µs) | 500W | No | General Purpose | 8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
10,049 In Stock | 1 : $2.73000 Cut Tape (CT) 3,000 : $1.36990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 16.7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
6,437 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | - | 9.9V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
3,581 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 15V (Typ) | 3A (8/20µs) | - | Yes | Ethernet, USB | 0.8pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
12,785 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.42000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 12V (Max) | 13.3V | 30V | 16A (8/20µs) | 500W | Yes | Ethernet | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
14,611 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.45000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.1V | 20V | 13A (8/20µs) | 250W | Yes | Ethernet | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
3,359 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.37500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 70V (Max) | 85V | 7V | 24A (8/20µs) | - | No | General Purpose | 5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
86,213 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 17V | 8A (8/20µs) | 136W | Yes | USB | 1.35pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
4,988 In Stock 30,000 Factory | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | Automotive | - | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
2,845 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.14496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 16.7V | 24V | 1A | 500W | No | General Purpose | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
1,770 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.18839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 70V (Max) | 85V | 9V | 24A (8/20µs) | 150W | Yes | General Purpose | 0.55pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
3,000 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 16.7V | 24V | 1A (8/20µs) | 500W | Yes | USB | 8pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
1,896 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.15194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | General Purpose | 6pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
4,043 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.42000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 70V (Max) | 85V | 7V | 24A (8/20µs) | - | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
716 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.11098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 5V (Max) | 6V | 20V | 17A (8/20µs) | 60W | Yes | General Purpose | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 |