Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SLP2510P8
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
48,945
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.46200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V (Max)6V15V5A (8/20µs)150WYesHDMI0.8pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFNSLP2510P8
SLP2510P8
RCLAMP0524P.TCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
36,381
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.46200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)45V (Max)6V15V5A (8/20µs)150WYesHDMI0.8pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFNSLP2510P8
SLP2510P8
UCLAMP0544P.TCT
TVS DIODE 5VWM 12.5VC SLP2510P8
Semtech Corporation
29
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.43400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener45V (Max)6V12.5V2A (8/20µs)25WNoGeneral Purpose10pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFNSLP2510P8
TVS DIODE 5VWM 15VC SLP2510P8
RCLAMP0524PQTCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
0
In Stock
3,000 : $0.47850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSteering (Rail to Rail)45V (Max)6.5V15V5A (8/20µs)75WNoGeneral Purpose0.8pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount10-UFDFNSLP2510P8
SLP2510P8
CPDVR105V0USP-HF
TVS DIODE 5VWM 15VC SLP2510P8
Comchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)45V (Max)6V15V1A (8/20µs)150WYesGeneral Purpose0.8pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount10-UFDFNSLP2510P8
Showing
1 - 5
of 5

SLP2510P8 TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.